1206Y5001P50DAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.61988
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.50023
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.18324
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.10034
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.06643
Datasheet
1.5 pF ±0.5pF 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5001P50DAT

DigiKey Part Number
1206Y5001P50DAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y5001P50DAT
Description
CAP CER 1.5PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.5pF 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5001P50DAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±0.5pF
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y5001P50BATKnowles Syfer01206Y5001P50BAT-NDkr.4.61988Upgrade
1206Y5001P50CATKnowles Syfer01206Y5001P50CAT-NDkr.4.50023Upgrade
1206Y6301P50BATKnowles Syfer01206Y6301P50BAT-NDkr.3.18324Upgrade
1206Y6301P50CATKnowles Syfer01206Y6301P50CAT-NDkr.3.10034Upgrade
1206Y6301P50DATKnowles Syfer01206Y6301P50DAT-NDkr.3.06643Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.45129kr.11,128.23
Manufacturers Standard Package
Unit Price without VAT:kr.4.45129
Unit Price with VAT:kr.5.56411