Upgrade
Upgrade
Upgrade

1206Y5001P50CAT | |
|---|---|
DigiKey Part Number | 1206Y5001P50CAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y5001P50CAT |
Description | CAP CER 1.5PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5001P50CAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y5001P50BAT | Knowles Syfer | 0 | 1206Y5001P50BAT-ND | kr.4.61988 | Upgrade |
| 1206Y6301P50BAT | Knowles Syfer | 0 | 1206Y6301P50BAT-ND | kr.3.18324 | Upgrade |
| 1206Y6301P50CAT | Knowles Syfer | 0 | 1206Y6301P50CAT-ND | kr.3.10034 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.50023 | kr.11,250.58 |
| Unit Price without VAT: | kr.4.50023 |
|---|---|
| Unit Price with VAT: | kr.5.62529 |


