Parametric Equivalent

1206Y5000563KJT | |
|---|---|
DigiKey Part Number | 1608-1078-2-ND - Tape & Reel (TR) 1608-1078-1-ND - Cut Tape (CT) 1608-1078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y5000563KJT |
Description | CAP CER 0.056UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000563KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.42900 | kr.44.29 |
| 50 | kr.3.46500 | kr.173.25 |
| 100 | kr.3.16740 | kr.316.74 |
| 500 | kr.2.66406 | kr.1,332.03 |
| 1.000 | kr.2.50848 | kr.2,508.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.34419 | kr.5,860.48 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |


