


1206Y5000563KST | |
|---|---|
DigiKey Part Number | 1608-1079-2-ND - Tape & Reel (TR) 1608-1079-1-ND - Cut Tape (CT) 1608-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y5000563KST |
Description | CAP CER 0.056UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000563KST Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.08000 | kr.8.08 |
| 10 | kr.5.23100 | kr.52.31 |
| 50 | kr.4.11660 | kr.205.83 |
| 100 | kr.3.77160 | kr.377.16 |
| 500 | kr.3.19026 | kr.1,595.13 |
| 1.000 | kr.3.01033 | kr.3,010.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.82042 | kr.7,051.05 |
| 5.000 | kr.2.70589 | kr.13,529.45 |
| 7.500 | kr.2.64853 | kr.19,863.98 |
| 12.500 | kr.2.58494 | kr.32,311.75 |
| 17.500 | kr.2.54775 | kr.44,585.62 |
| 25.000 | kr.2.51197 | kr.62,799.25 |
| Unit Price without VAT: | kr.8.08000 |
|---|---|
| Unit Price with VAT: | kr.10.10000 |


