1206Y5000222KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.99824
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.99824
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.75481
Datasheet

Upgrade


YAGEO
In Stock: 4.338
Unit Price: kr.1.71000
Datasheet
2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5000222KXT

DigiKey Part Number
1206Y5000222KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y5000222KXT
Description
CAP CER 2200PF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5000222KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y5000222JXTKnowles Syfer01206Y5000222JXT-NDkr.1.99824Upgrade
1206Y6300222JXTKnowles Syfer01206Y6300222JXT-NDkr.1.99824Upgrade
1206Y6300222KXTKnowles Syfer01206Y6300222KXT-NDkr.1.81045Upgrade
1206Y5000222KETKnowles Syfer01206Y5000222KET-NDkr.2.75481Parametric Equivalent
CS1206KKX7RZBB222YAGEO4.33813-CS1206KKX7RZBB222CT-NDkr.1.71000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.81045kr.4,526.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.81045
Unit Price with VAT:kr.2.26306