Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206Y2000682KDT | |
|---|---|
DigiKey Part Number | 1206Y2000682KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2000682KDT |
Description | CAP CER 6800PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2000682KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2000682JDT | Knowles Syfer | 0 | 1206Y2000682JDT-ND | kr.4.35157 | Upgrade |
| 1206Y2500682JDT | Knowles Syfer | 0 | 1206Y2500682JDT-ND | kr.4.35157 | Upgrade |
| 1206Y2500682KDT | Knowles Syfer | 0 | 1206Y2500682KDT-ND | kr.3.62067 | Upgrade |
| 1206Y5000682JDT | Knowles Syfer | 0 | 1206Y5000682JDT-ND | kr.4.35157 | Upgrade |
| 1206Y5000682KDT | Knowles Syfer | 0 | 1206Y5000682KDT-ND | kr.3.62067 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.62067 | kr.9,051.67 |
| Unit Price without VAT: | kr.3.62067 |
|---|---|
| Unit Price with VAT: | kr.4.52584 |


