1206Y2500682KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.35157
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.35157
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.62067
Datasheet
6800 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2500682KDT

DigiKey Part Number
1206Y2500682KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2500682KDT
Description
CAP CER 6800PF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2500682KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2500682JDTKnowles Syfer01206Y2500682JDT-NDkr.4.35157Upgrade
1206Y5000682JDTKnowles Syfer01206Y5000682JDT-NDkr.4.35157Upgrade
1206Y5000682KDTKnowles Syfer01206Y5000682KDT-NDkr.3.62067Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.62067kr.9,051.67
Manufacturers Standard Package
Unit Price without VAT:kr.3.62067
Unit Price with VAT:kr.4.52584