1206Y2000273KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.48990
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.48990
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.07869
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.48990
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.07869
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.48990
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.07869
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.61971
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.51442
Datasheet

Upgrade


KEMET
In Stock: 3.948
Unit Price: kr.5.38000
Datasheet
0.027 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2000273KXT

DigiKey Part Number
1206Y2000273KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2000273KXT
Description
CAP CER 0.027UF 200V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2000273KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2000273JXTKnowles Syfer01206Y2000273JXT-NDkr.2.48990Upgrade
1206Y2500273JXTKnowles Syfer01206Y2500273JXT-NDkr.2.48990Upgrade
1206Y2500273KXTKnowles Syfer01206Y2500273KXT-NDkr.2.07869Upgrade
1206Y5000273JXTKnowles Syfer01206Y5000273JXT-NDkr.2.48990Upgrade
1206Y5000273KXTKnowles Syfer01206Y5000273KXT-NDkr.2.07869Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.07869kr.5,196.72
Manufacturers Standard Package
Unit Price without VAT:kr.2.07869
Unit Price with VAT:kr.2.59836