1206Y1000391KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.92162
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.81666
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.17789
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.19749
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.66399
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.79814
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.16186
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.10.42486
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.43148
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.10569
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.91534
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.11.53010
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.6.00056
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.42586
Datasheet
390 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000391KET

DigiKey Part Number
1206Y1000391KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000391KET
Description
CAP CER 390PF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000391KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y1000391JETKnowles Syfer01206Y1000391JET-NDkr.2.92162Upgrade
1206Y2000391JETKnowles Syfer01206Y2000391JET-NDkr.3.81666Upgrade
1206Y2000391KETKnowles Syfer01206Y2000391KET-NDkr.3.17789Upgrade
1206Y5000391JETKnowles Syfer01206Y5000391JET-NDkr.3.19749Upgrade
1206Y5000391KETKnowles Syfer01206Y5000391KET-NDkr.2.66399Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.43646kr.6,091.15
Manufacturers Standard Package
Unit Price without VAT:kr.2.43646
Unit Price with VAT:kr.3.04558