1206Y6300391KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.79814
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.21.24159
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.10.97629
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.6.22350
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.83417
Datasheet
390 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y6300391KET

DigiKey Part Number
1206Y6300391KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y6300391KET
Description
CAP CER 390PF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y6300391KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y6300391JETKnowles Syfer01206Y6300391JET-NDkr.3.79814Upgrade
1206Y6300391FATKnowles Syfer01206Y6300391FAT-NDkr.21.24159Similar
1206Y6300391GATKnowles Syfer01206Y6300391GAT-NDkr.10.97629Similar
1206Y6300391JATKnowles Syfer01206Y6300391JAT-NDkr.6.22350Similar
1206Y6300391KATKnowles Syfer01206Y6300391KAT-NDkr.5.83417Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.16186kr.7,904.65
Manufacturers Standard Package
Unit Price without VAT:kr.3.16186
Unit Price with VAT:kr.3.95233