1206Y0631P80DAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.99228
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.87773
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.99228
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.87773
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.84547
Datasheet
1.8 pF ±0.5pF 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0631P80DAT

DigiKey Part Number
1206Y0631P80DAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0631P80DAT
Description
CAP CER 1.8PF 63V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.5pF 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0631P80DAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±0.5pF
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0631P80BATKnowles Syfer01206Y0631P80BAT-NDkr.2.99228Upgrade
1206Y0631P80CATKnowles Syfer01206Y0631P80CAT-NDkr.2.87773Upgrade
1206Y1001P80BATKnowles Syfer01206Y1001P80BAT-NDkr.2.99228Upgrade
1206Y1001P80CATKnowles Syfer01206Y1001P80CAT-NDkr.2.87773Upgrade
1206Y1001P80DATKnowles Syfer01206Y1001P80DAT-NDkr.2.84547Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.84547kr.7,113.68
Manufacturers Standard Package
Unit Price without VAT:kr.2.84547
Unit Price with VAT:kr.3.55684