1206Y1001P80CAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.99228
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.07713
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.96190
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.68006
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.50023
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.22331
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.10034
Datasheet
1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1001P80CAT

DigiKey Part Number
1206Y1001P80CAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1001P80CAT
Description
CAP CER 1.8PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1001P80CAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±0.25pF
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y1001P80BATKnowles Syfer01206Y1001P80BAT-NDkr.2.99228Upgrade
1206Y2001P80BATKnowles Syfer01206Y2001P80BAT-NDkr.3.07713Upgrade
1206Y2001P80CATKnowles Syfer01206Y2001P80CAT-NDkr.2.96190Upgrade
1206Y5001P80BATKnowles Syfer01206Y5001P80BAT-NDkr.4.68006Upgrade
1206Y5001P80CATKnowles Syfer01206Y5001P80CAT-NDkr.4.50023Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.87773kr.7,194.33
Manufacturers Standard Package
Unit Price without VAT:kr.2.87773
Unit Price with VAT:kr.3.59716