1206Y0630222JET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.04142
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.14.77408
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.7.66478
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.36296
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.14.77408
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.7.66478
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.36296
Datasheet
2200 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0630222JET

DigiKey Part Number
1206Y0630222JET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0630222JET
Description
CAP CER 2200PF 63V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0630222JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y1000222JETKnowles Syfer01206Y1000222JET-NDkr.3.04142Upgrade
1206Y0630222FATKnowles Syfer01206Y0630222FAT-NDkr.14.77408Similar
1206Y0630222GATKnowles Syfer01206Y0630222GAT-NDkr.7.66478Similar
1206Y0630222JATKnowles Syfer01206Y0630222JAT-NDkr.4.36296Similar
1206Y1000222FATKnowles Syfer01206Y1000222FAT-NDkr.14.77408Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.13513kr.7,837.83
Manufacturers Standard Package
Unit Price without VAT:kr.3.13513
Unit Price with VAT:kr.3.91891