1206Y1000222GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.14.77408
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.34.42643
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.17.70552
Datasheet
2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000222GAT

DigiKey Part Number
1206Y1000222GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000222GAT
Description
CAP CER 2200PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000222GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y1000222FATKnowles Syfer01206Y1000222FAT-NDkr.14.77408Upgrade
1206Y2000222FATKnowles Syfer01206Y2000222FAT-NDkr.34.42643Upgrade
1206Y2000222GATKnowles Syfer01206Y2000222GAT-NDkr.17.70552Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.66478kr.19,161.95
Manufacturers Standard Package
Unit Price without VAT:kr.7.66478
Unit Price with VAT:kr.9.58098