Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade

1206J5000151JAT | |
|---|---|
DigiKey Part Number | 1206J5000151JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J5000151JAT |
Description | CAP CER 150PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J5000151JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J5000151FAT | Knowles Syfer | 0 | 1206J5000151FAT-ND | kr.26.55453 | Upgrade |
| 1206J5000151GAT | Knowles Syfer | 0 | 1206J5000151GAT-ND | kr.13.69088 | Upgrade |
| 1206J6300151FAT | Knowles Syfer | 0 | 1206J6300151FAT-ND | kr.26.55453 | Upgrade |
| 1206J6300151GAT | Knowles Syfer | 0 | 1206J6300151GAT-ND | kr.13.69088 | Upgrade |
| 1206J6300151JAT | Knowles Syfer | 0 | 1206J6300151JAT-ND | kr.7.74568 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.74568 | kr.19,364.20 |
| Unit Price without VAT: | kr.7.74568 |
|---|---|
| Unit Price with VAT: | kr.9.68210 |






