150 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C151JBGACAUTO

DigiKey Part Number
399-15776-2-ND - Tape & Reel (TR)
399-15776-1-ND - Cut Tape (CT)
399-15776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C151JBGACAUTO
Description
CAP CER 150PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C151JBGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 832
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.43800kr.44.38
50kr.3.46680kr.173.34
100kr.3.16560kr.316.56
500kr.2.65798kr.1,328.99
1.000kr.2.50094kr.2,500.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.33520kr.5,838.00
5.000kr.2.23527kr.11,176.35
7.500kr.2.18520kr.16,389.00
12.500kr.2.12972kr.26,621.50
17.500kr.2.09727kr.36,702.22
25.000kr.2.06604kr.51,651.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750