1206J2500153JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.03229
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.02702
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.17386
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.49795
Datasheet

Similar


TDK
In Stock: 356
Unit Price: kr.4.44000
Datasheet

Similar


TDK
In Stock: 1.408
Unit Price: kr.5.20000
Datasheet

Similar


TDK
In Stock: 1
Unit Price: kr.5.20000
Datasheet

Similar


TDK
In Stock: 948
Unit Price: kr.5.64000
Datasheet
0.015 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2500153JXT

DigiKey Part Number
1206J2500153JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2500153JXT
Description
CAP CER 0.015UF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2500153JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J5000153JXTKnowles Syfer01206J5000153JXT-NDkr.1.81045Upgrade
1206J6300153JXTKnowles Syfer01206J6300153JXT-NDkr.1.81045Upgrade
1206J2500153JDTKnowles Syfer01206J2500153JDT-NDkr.4.03229Parametric Equivalent
1206Y2500153JDTKnowles Syfer01206Y2500153JDT-NDkr.4.02702Parametric Equivalent
1206Y2500153JXTKnowles Syfer01206Y2500153JXT-NDkr.2.17386Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.81045kr.4,526.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.81045
Unit Price with VAT:kr.2.26306