1206J2000470GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.72492
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.72492
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.00906
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.72492
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.00906
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.72492
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.00906
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.8.36179
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.23212
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.59534
Datasheet

Upgrade


KEMET
In Stock: 3.881
Unit Price: kr.11.99000
Datasheet

Upgrade


KEMET
In Stock: 3.780
Unit Price: kr.7.18000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.47469
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.26480
Datasheet
47 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2000470GCT

DigiKey Part Number
1206J2000470GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2000470GCT
Description
CAP CER 47PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2000470GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2000470FCTKnowles Syfer01206J2000470FCT-NDkr.5.72492Upgrade
1206J2500470FCTKnowles Syfer01206J2500470FCT-NDkr.5.72492Upgrade
1206J2500470GCTKnowles Syfer01206J2500470GCT-NDkr.3.00906Upgrade
1206J5000470FCTKnowles Syfer01206J5000470FCT-NDkr.5.72492Upgrade
1206J5000470GCTKnowles Syfer01206J5000470GCT-NDkr.3.00906Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.00906kr.7,522.65
Manufacturers Standard Package
Unit Price without VAT:kr.3.00906
Unit Price with VAT:kr.3.76133