1206J2000393JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.24129
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.24129
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.69350
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.68832
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.6.28025
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.56935
Datasheet

Upgrade


KEMET
In Stock: 2.109
Unit Price: kr.5.33000
Datasheet
0.039 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2000393JXT

DigiKey Part Number
1206J2000393JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2000393JXT
Description
CAP CER 0.039UF 200V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2000393JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2500393JXTKnowles Syfer01206J2500393JXT-NDkr.2.24129Upgrade
1206J5000393JXTKnowles Syfer01206J5000393JXT-NDkr.2.24129Upgrade
1206J2000393JDTKnowles Syfer01206J2000393JDT-NDkr.5.69350Parametric Equivalent
1206Y2000393JDTKnowles Syfer01206Y2000393JDT-NDkr.5.68832Parametric Equivalent
1206Y2000393JETKnowles Syfer01206Y2000393JET-NDkr.6.28025Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.24129kr.5,603.22
Manufacturers Standard Package
Unit Price without VAT:kr.2.24129
Unit Price with VAT:kr.2.80161