0.039 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C393JARACTU

DigiKey Part Number
399-C1206C393JARACTUTR-ND - Tape & Reel (TR)
399-C1206C393JARACTUCT-ND - Cut Tape (CT)
399-C1206C393JARACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C393JARACTU
Description
CAP CER 0.039UF 250V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C393JARACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.109
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.35400kr.33.54
50kr.2.58040kr.129.02
100kr.2.34140kr.234.14
500kr.1.93864kr.969.32
1.000kr.1.81419kr.1,814.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.62738kr.6,509.52
8.000kr.1.55796kr.12,463.68
12.000kr.1.52319kr.18,278.28
20.000kr.1.48463kr.29,692.60
28.000kr.1.46209kr.40,938.52
40.000kr.1.44039kr.57,615.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250