


C1206V333KBRACTU | |
|---|---|
DigiKey Part Number | 399-6475-2-ND - Tape & Reel (TR) 399-6475-1-ND - Cut Tape (CT) 399-6475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206V333KBRACTU |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206V333KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C333KBRACTU | KEMET | 26.006 | 399-C1206C333KBRACTUCT-ND | kr.0.31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.66000 | kr.46.60 |
| 50 | kr.3.64560 | kr.182.28 |
| 100 | kr.3.33230 | kr.333.23 |
| 500 | kr.2.80444 | kr.1,402.22 |
| 1.000 | kr.2.64124 | kr.2,641.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.50684 | kr.5,013.68 |
| 4.000 | kr.2.39619 | kr.9,584.76 |
| 6.000 | kr.2.34077 | kr.14,044.62 |
| 10.000 | kr.2.27933 | kr.22,793.30 |
| 14.000 | kr.2.24340 | kr.31,407.60 |
| 20.000 | kr.2.20884 | kr.44,176.80 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |


