Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206J1000563MDT | |
|---|---|
DigiKey Part Number | 1206J1000563MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J1000563MDT |
Description | CAP CER 0.056UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1000563MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1000563JDT | Knowles Syfer | 0 | 1206J1000563JDT-ND | kr.6.35073 | Upgrade |
| 1206J1000563KDT | Knowles Syfer | 0 | 1206J1000563KDT-ND | kr.5.27559 | Upgrade |
| 1206J2000563JDT | Knowles Syfer | 0 | 1206J2000563JDT-ND | kr.7.47722 | Upgrade |
| 1206J2000563KDT | Knowles Syfer | 0 | 1206J2000563KDT-ND | kr.6.20800 | Upgrade |
| 1206J2000563MDT | Knowles Syfer | 0 | 1206J2000563MDT-ND | kr.6.07892 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.16804 | kr.12,920.10 |
| Unit Price without VAT: | kr.5.16804 |
|---|---|
| Unit Price with VAT: | kr.6.46005 |


