1206J1000563KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.35073
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.47722
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.20800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.47722
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.20800
Datasheet
0.056 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1000563KDT

DigiKey Part Number
1206J1000563KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J1000563KDT
Description
CAP CER 0.056UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1000563KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J1000563JDTKnowles Syfer01206J1000563JDT-NDkr.6.35073Upgrade
1206J2000563JDTKnowles Syfer01206J2000563JDT-NDkr.7.47722Upgrade
1206J2000563KDTKnowles Syfer01206J2000563KDT-NDkr.6.20800Upgrade
1206J2500563JDTKnowles Syfer01206J2500563JDT-NDkr.7.47722Upgrade
1206J2500563KDTKnowles Syfer01206J2500563KDT-NDkr.6.20800Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.27559kr.13,188.98
Manufacturers Standard Package
Unit Price without VAT:kr.5.27559
Unit Price with VAT:kr.6.59449