Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206J1000472JAT | |
|---|---|
DigiKey Part Number | 1206J1000472JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J1000472JAT |
Description | CAP CER 4700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1000472JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1000472FAT | Knowles Syfer | 0 | 1206J1000472FAT-ND | kr.21.48058 | Upgrade |
| 1206J1000472GAT | Knowles Syfer | 0 | 1206J1000472GAT-ND | kr.11.09807 | Upgrade |
| 1206Y1000472JAT | Knowles Syfer | 0 | 1206Y1000472JAT-ND | kr.6.71546 | Parametric Equivalent |
| CGA5F2C0G2A472J085AA | TDK | 7.703 | 445-5766-1-ND | kr.2.41000 | Direct |
| C1206C472J2GACAUTO | KEMET | 405 | 399-11569-1-ND | kr.3.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.29057 | kr.15,726.42 |
| Unit Price without VAT: | kr.6.29057 |
|---|---|
| Unit Price with VAT: | kr.7.86321 |






