
C1206C472JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-12253-2-ND - Tape & Reel (TR) 399-12253-1-ND - Cut Tape (CT) 399-12253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472JBGACAUTO |
Description | CAP CER 4700PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472JBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.69500 | kr.26.95 |
| 50 | kr.2.05040 | kr.102.52 |
| 100 | kr.1.85130 | kr.185.13 |
| 500 | kr.1.51552 | kr.757.76 |
| 1.000 | kr.1.41185 | kr.1,411.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.30244 | kr.3,256.10 |
| 5.000 | kr.1.23650 | kr.6,182.50 |
| 7.500 | kr.1.20346 | kr.9,025.95 |
| 12.500 | kr.1.16685 | kr.14,585.62 |
| 17.500 | kr.1.14545 | kr.20,045.38 |
| 25.000 | kr.1.12486 | kr.28,121.50 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

