1206J1000154KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.61444
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.62976
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.19301
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.62976
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.19301
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.10.04254
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.9.93638
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.7.75425
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.44463
Datasheet

Direct


KEMET
In Stock: 7.283
Unit Price: kr.3.49000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.96306
Datasheet

Direct


TDK
In Stock: 14.628
Unit Price: kr.1.65000
Datasheet

Direct


YAGEO
In Stock: 3.664
Unit Price: kr.1.78000
Datasheet

Direct


KYOCERA AVX
In Stock: 2.500
Unit Price: kr.1.84000
Datasheet
0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1000154KXT

DigiKey Part Number
1206J1000154KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J1000154KXT
Description
CAP CER 0.15UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1000154KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J1000154JXTKnowles Syfer01206J1000154JXT-NDkr.2.61444Upgrade
1206J2000154JXTKnowles Syfer01206J2000154JXT-NDkr.2.62976Upgrade
1206J2000154KXTKnowles Syfer01206J2000154KXT-NDkr.2.19301Upgrade
1206J2500154JXTKnowles Syfer01206J2500154JXT-NDkr.2.62976Upgrade
1206J2500154KXTKnowles Syfer01206J2500154KXT-NDkr.2.19301Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.18025kr.5,450.62
Manufacturers Standard Package
Unit Price without VAT:kr.2.18025
Unit Price with VAT:kr.2.72531