


| CC1206KKX7R0BB154 | |
|---|---|
| DigiKey Part Number | 311-4456-2-ND - Tape & Reel (TR) 311-4456-1-ND - Cut Tape (CT) 311-4456-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC1206KKX7R0BB154 | 
| Description | CAP CER 0.15UF 100V X7R 1206 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC1206KKX7R0BB154 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 | 
| 10 | kr.1.01100 | kr.10.11 | 
| 50 | kr.0.73480 | kr.36.74 | 
| 100 | kr.0.64960 | kr.64.96 | 
| 500 | kr.0.50508 | kr.252.54 | 
| 1.000 | kr.0.46067 | kr.460.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.40587 | kr.1,217.61 | 
| 6.000 | kr.0.37906 | kr.2,274.36 | 
| 9.000 | kr.0.35145 | kr.3,163.05 | 
| 15.000 | kr.0.34948 | kr.5,242.20 | 
| 21.000 | kr.0.34209 | kr.7,183.89 | 
| 30.000 | kr.0.33373 | kr.10,011.90 | 
| 36.000 | kr.0.32977 | kr.11,871.72 | 
| 72.000 | kr.0.32101 | kr.23,112.72 | 
| 75.000 | kr.0.31572 | kr.23,679.00 | 
| Unit Price without VAT: | kr.1.73000 | 
|---|---|
| Unit Price with VAT: | kr.2.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark