1206J1000152KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.27.84876
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.14.35181
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.11411
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.27.84876
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.14.35181
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.11411
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.60341
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.27.84876
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.14.35181
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.11411
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.60341
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.65691
Datasheet

Upgrade


YAGEO
In Stock: 2.538
Unit Price: kr.2.09000
Datasheet

Upgrade


KEMET
In Stock: 1.598
Unit Price: kr.3.80000
Datasheet
1500 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1000152KAT

DigiKey Part Number
1206J1000152KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J1000152KAT
Description
CAP CER 1500PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1000152KAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J1000152FATKnowles Syfer01206J1000152FAT-NDkr.27.84876Upgrade
1206J1000152GATKnowles Syfer01206J1000152GAT-NDkr.14.35181Upgrade
1206J1000152JATKnowles Syfer01206J1000152JAT-NDkr.8.11411Upgrade
1206J2000152FATKnowles Syfer01206J2000152FAT-NDkr.27.84876Upgrade
1206J2000152GATKnowles Syfer01206J2000152GAT-NDkr.14.35181Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.60341kr.19,008.53
Manufacturers Standard Package
Unit Price without VAT:kr.7.60341
Unit Price with VAT:kr.9.50426