
C1206C152JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-15913-2-ND - Tape & Reel (TR) 399-15913-1-ND - Cut Tape (CT) 399-15913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C152JBGACAUTO |
Description | CAP CER 1500PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152JBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.32700 | kr.23.27 |
| 50 | kr.1.75620 | kr.87.81 |
| 100 | kr.1.57990 | kr.157.99 |
| 500 | kr.1.28346 | kr.641.73 |
| 1.000 | kr.1.19198 | kr.1,191.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.11664 | kr.2,233.28 |
| 4.000 | kr.1.05466 | kr.4,218.64 |
| 6.000 | kr.1.02361 | kr.6,141.66 |
| 10.000 | kr.0.98921 | kr.9,892.10 |
| 14.000 | kr.0.96910 | kr.13,567.40 |
| 20.000 | kr.0.94975 | kr.18,995.00 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

