1206J1000102JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.02241
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.02241
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.02241
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.24.96474
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.87913
Datasheet

Similar


Knowles Syfer
In Stock: 2.500
Unit Price: kr.17.22000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.24.96474
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.87913
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.7.29034
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.24.96474
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.87913
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.7.29034
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.19.77754
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.10.22774
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.80488
Datasheet
1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1000102JDT

DigiKey Part Number
1206J1000102JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J1000102JDT
Description
CAP CER 1000PF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1000102JDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.02241kr.7,556.02
Manufacturers Standard Package
Unit Price without VAT:kr.3.02241
Unit Price with VAT:kr.3.77801