
1206J1000102JFT | |
---|---|
DigiKey Part Number | 1608-1206J1000102JFTTR-ND - Tape & Reel (TR) 1608-1206J1000102JFTCT-ND - Cut Tape (CT) 1608-1206J1000102JFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J1000102JFT |
Description | CAP CER 1000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1000102JFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.22000 | kr.17.22 |
10 | kr.11.87200 | kr.118.72 |
50 | kr.9.75360 | kr.487.68 |
100 | kr.9.10020 | kr.910.02 |
500 | kr.7.99424 | kr.3,997.12 |
1.000 | kr.7.78074 | kr.7,780.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.7.29034 | kr.18,225.85 |
5.000 | kr.7.07222 | kr.35,361.10 |
7.500 | kr.6.96294 | kr.52,222.05 |
Unit Price without VAT: | kr.17.22000 |
---|---|
Unit Price with VAT: | kr.21.52500 |