1206J0630152JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.68396
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.98604
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.68396
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.98604
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.64098
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.63394
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.13513
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.05781
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.70379
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10
Unit Price: kr.1.71000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.5.29466
Datasheet
1500 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0630152JXT

DigiKey Part Number
1206J0630152JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0630152JXT
Description
CAP CER 1500PF 63V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0630152JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J1000152JXTKnowles Syfer01206J1000152JXT-NDkr.1.81045Upgrade
1206J0630152FCTKnowles Syfer01206J0630152FCT-NDkr.5.68396Similar
1206J0630152GCTKnowles Syfer01206J0630152GCT-NDkr.2.98604Similar
1206J0630152JCTKnowles Syfer01206J0630152JCT-NDkr.1.81045Similar
1206J1000152FCTKnowles Syfer01206J1000152FCT-NDkr.5.68396Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.81045kr.4,526.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.81045
Unit Price with VAT:kr.2.26306