1206J0500562GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.24116
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.24116
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.79134
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.19.04494
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.85331
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.11.16414
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.11.85236
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.34414
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.8.01521
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.03889
Datasheet

Upgrade


KEMET
In Stock: 4.920
Unit Price: kr.12.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 54
Unit Price: kr.6.91000
Datasheet
1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500562GCT

DigiKey Part Number
1206J0500562GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0500562GCT
Description
CAP CER 5600PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0500562GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.79134kr.9,478.35
Manufacturers Standard Package
Unit Price without VAT:kr.3.79134
Unit Price with VAT:kr.4.73918