
KGM31TCG1H562FU | |
|---|---|
DigiKey Part Number | 478-KGM31TCG1H562FUTR-ND - Tape & Reel (TR) 478-KGM31TCG1H562FUCT-ND - Cut Tape (CT) 478-KGM31TCG1H562FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TCG1H562FU |
Description | CAP CER 5600PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TCG1H562FU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206FRNPO9BN562 | YAGEO | 1.741 | 13-CC1206FRNPO9BN562CT-ND | kr.4.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.57700 | kr.45.77 |
| 50 | kr.3.58220 | kr.179.11 |
| 100 | kr.3.27460 | kr.327.46 |
| 500 | kr.2.75498 | kr.1,377.49 |
| 1.000 | kr.2.59426 | kr.2,594.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.46108 | kr.9,844.32 |
| 8.000 | kr.2.36851 | kr.18,948.08 |
| 12.000 | kr.2.32216 | kr.27,865.92 |
| 20.000 | kr.2.27074 | kr.45,414.80 |
| 28.000 | kr.2.24068 | kr.62,739.04 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

