1206J0500152JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.68396
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.98604
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.68396
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.98604
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.68396
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.98604
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.8.11411
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.89770
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.04589
Datasheet
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500152JCT

DigiKey Part Number
1206J0500152JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0500152JCT
Description
CAP CER 1500PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0500152JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J0500152FCTKnowles Syfer01206J0500152FCT-NDkr.5.68396Upgrade
1206J0500152GCTKnowles Syfer01206J0500152GCT-NDkr.2.98604Upgrade
1206J0630152FCTKnowles Syfer01206J0630152FCT-NDkr.5.68396Upgrade
1206J0630152GCTKnowles Syfer01206J0630152GCT-NDkr.2.98604Upgrade
1206J0630152JCTKnowles Syfer01206J0630152JCT-NDkr.1.81045Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.81045kr.4,526.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.81045
Unit Price with VAT:kr.2.26306