0805J5000221KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.91395
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.57395
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.67072
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Upgrade


KEMET
In Stock: 1.385
Unit Price: kr.2.98000
Datasheet

Upgrade


KEMET
In Stock: 4.398
Unit Price: kr.2.79000
Datasheet

Upgrade


YAGEO
In Stock: 2
Unit Price: kr.1.20000
Datasheet

Similar


KEMET
In Stock: 910
Unit Price: kr.3.42000
Datasheet
220 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J5000221KXT

DigiKey Part Number
0805J5000221KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J5000221KXT
Description
CAP CER 220PF 500V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J5000221KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J5000221JXTKnowles Syfer00805J5000221JXT-NDkr.1.51384Upgrade
0805J6300221JXTKnowles Syfer00805J6300221JXT-NDkr.1.51384Upgrade
0805J6300221KXTKnowles Syfer00805J6300221KXT-NDkr.1.51384Upgrade
0805J5000221FCTKnowles Syfer00805J5000221FCT-NDkr.2.91395Similar
0805J5000221GCTKnowles Syfer00805J5000221GCT-NDkr.1.57395Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.51384kr.4,541.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.51384
Unit Price with VAT:kr.1.89230