Upgrade
Upgrade
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade

0805J2500561JCT | |
|---|---|
DigiKey Part Number  | 0805J2500561JCT-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 0805J2500561JCT  | 
Description  | CAP CER 560PF 250V C0G/NP0 0805  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 560 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0805J2500561JCT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.051" (1.30mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.38652 | kr.4,159.56 | 
| Unit Price without VAT: | kr.1.38652 | 
|---|---|
| Unit Price with VAT: | kr.1.73315 | 




