0805J1000221GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.29534
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.66473
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.44105
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.66473
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.44105
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.66473
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.44105
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.01700
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.51507
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.22000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.76339
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.80000
Datasheet

Upgrade


KEMET
In Stock: 7.606
Unit Price: kr.6.59000
Datasheet

Upgrade


KEMET
In Stock: 11.673
Unit Price: kr.8.13000
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J1000221GCT

DigiKey Part Number
0805J1000221GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J1000221GCT
Description
CAP CER 220PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J1000221GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.38652kr.4,159.56
Manufacturers Standard Package
Unit Price without VAT:kr.1.38652
Unit Price with VAT:kr.1.73315