0805J1000182JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.13655
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.85120
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.44404
Datasheet

Direct


TDK
In Stock: 10.666
Unit Price: kr.1.08000
Datasheet

Upgrade


KEMET
In Stock: 4.544
Unit Price: kr.1.84000
Datasheet

Upgrade


KEMET
In Stock: 7.602
Unit Price: kr.3.04000
Datasheet

Upgrade


TDK
In Stock: 3.833
Unit Price: kr.1.33000
Datasheet

Upgrade


TDK
In Stock: 2.620
Unit Price: kr.2.03000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.83507
Datasheet

Upgrade


TDK
In Stock: 3.420
Unit Price: kr.1.27000
Datasheet
1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J1000182JAT

DigiKey Part Number
0805J1000182JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J1000182JAT
Description
CAP CER 1800PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J1000182JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J1000182FATKnowles Syfer00805J1000182FAT-NDkr.9.13655Upgrade
0805J1000182GATKnowles Syfer00805J1000182GAT-NDkr.4.85120Upgrade
0805Y1000182JATKnowles Syfer00805Y1000182JAT-NDkr.3.44404Parametric Equivalent
CGA4F2C0G2A182J085AATDK10.666445-5752-1-NDkr.1.08000Direct
C0805C182J2GACAUTOKEMET4.544399-11560-1-NDkr.1.84000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.03986kr.9,119.58
Manufacturers Standard Package
Unit Price without VAT:kr.3.03986
Unit Price with VAT:kr.3.79983