
0805J0500104KJT | |
|---|---|
DigiKey Part Number | 1608-1458-2-ND - Tape & Reel (TR) 1608-1458-1-ND - Cut Tape (CT) 1608-1458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J0500104KJT |
Description | CAP CER |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0500104KJT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.054" (1.37mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104K5RALTU | KEMET | 43.755 | 399-C0805C104K5RALTUCT-ND | kr.3.68000 | Direct |
| C0805C104J1RACTU | KEMET | 37.981 | 399-C0805C104J1RACTUCT-ND | kr.2.73000 | Upgrade |
| C0805C104J1RALTU | KEMET | 17.182 | 399-C0805C104J1RALTUCT-ND | kr.3.42000 | Upgrade |
| C0805C104J5RALTU | KEMET | 9.216 | 399-13160-1-ND | kr.4.12000 | Upgrade |
| C0805C104K1RACTU | KEMET | 391.509 | 399-C0805C104K1RACTUCT-ND | kr.2.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.32000 | kr.23.20 |
| 50 | kr.1.74860 | kr.87.43 |
| 100 | kr.1.57300 | kr.157.30 |
| 500 | kr.1.27776 | kr.638.88 |
| 1.000 | kr.1.18659 | kr.1,186.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.02277 | kr.3,068.31 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

