Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

0603Y2508P20CFT | |
|---|---|
DigiKey Part Number | 0603Y2508P20CFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y2508P20CFT |
Description | CAP CER 8.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y2508P20CFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y2508P20BCT | Knowles Syfer | 0 | 0603Y2508P20BCT-ND | kr.3.44624 | Upgrade |
| 0603Y2508P20BFT | Knowles Syfer | 0 | 0603Y2508P20BFT-ND | kr.4.91659 | Upgrade |
| 0603Y5008P20BCT | Knowles Syfer | 0 | 0603Y5008P20BCT-ND | kr.3.44624 | Upgrade |
| 0603Y5008P20CCT | Knowles Syfer | 0 | 0603Y5008P20CCT-ND | kr.1.78994 | Upgrade |
| 0603Y2508P20CCT | Knowles Syfer | 0 | 0603Y2508P20CCT-ND | kr.1.78994 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.53987 | kr.10,159.48 |
| Unit Price without VAT: | kr.2.53987 |
|---|---|
| Unit Price with VAT: | kr.3.17484 |


