0603Y2508P20CCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.44624
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.91659
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.44624
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.78994
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.53987
Datasheet
8.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y2508P20CCT

DigiKey Part Number
0603Y2508P20CCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y2508P20CCT
Description
CAP CER 8.2PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y2508P20CCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y2508P20BCTKnowles Syfer00603Y2508P20BCT-NDkr.3.44624Upgrade
0603Y2508P20BFTKnowles Syfer00603Y2508P20BFT-NDkr.4.91659Upgrade
0603Y5008P20BCTKnowles Syfer00603Y5008P20BCT-NDkr.3.44624Upgrade
0603Y5008P20CCTKnowles Syfer00603Y5008P20CCT-NDkr.1.78994Upgrade
0603Y2508P20CFTKnowles Syfer00603Y2508P20CFT-NDkr.2.53987Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.78994kr.7,159.76
Manufacturers Standard Package
Unit Price without VAT:kr.1.78994
Unit Price with VAT:kr.2.23743