0603Y2500100GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.44972
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.80968
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.44972
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81608
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81608
Datasheet
10 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y2500100GFT

DigiKey Part Number
0603Y2500100GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y2500100GFT
Description
CAP CER 10PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y2500100GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y2500100FCTKnowles Syfer00603Y2500100FCT-NDkr.3.44972Upgrade
0603Y2500100FFTKnowles Syfer00603Y2500100FFT-NDkr.4.80968Upgrade
0603Y5000100FCTKnowles Syfer00603Y5000100FCT-NDkr.3.44972Upgrade
0603Y5000100GCTKnowles Syfer00603Y5000100GCT-NDkr.1.81608Upgrade
0603Y2500100GCTKnowles Syfer00603Y2500100GCT-NDkr.1.81608Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.51956kr.10,078.24
Manufacturers Standard Package
Unit Price without VAT:kr.2.51956
Unit Price with VAT:kr.3.14945