Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

0603Y2500100GCT | |
|---|---|
DigiKey Part Number | 0603Y2500100GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y2500100GCT |
Description | CAP CER 10PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y2500100GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y2500100FCT | Knowles Syfer | 0 | 0603Y2500100FCT-ND | kr.3.44972 | Upgrade |
| 0603Y2500100FFT | Knowles Syfer | 0 | 0603Y2500100FFT-ND | kr.4.80968 | Upgrade |
| 0603Y5000100FCT | Knowles Syfer | 0 | 0603Y5000100FCT-ND | kr.3.44972 | Upgrade |
| 0603Y5000100GCT | Knowles Syfer | 0 | 0603Y5000100GCT-ND | kr.1.81608 | Upgrade |
| 0603Y2500100GFT | Knowles Syfer | 0 | 0603Y2500100GFT-ND | kr.2.51956 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.81608 | kr.7,264.32 |
| Unit Price without VAT: | kr.1.81608 |
|---|---|
| Unit Price with VAT: | kr.2.27010 |


