0603Y1000471JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.65252
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.31011
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.65252
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.31011
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.31011
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.84927
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.02438
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.16777
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.65252
Datasheet

Direct


KYOCERA AVX
In Stock: 8.756
Unit Price: kr.0.89000
Datasheet
470 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y1000471JXT

DigiKey Part Number
0603Y1000471JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y1000471JXT
Description
CAP CER 470PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y1000471JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y2000471JDTKnowles Syfer00603Y2000471JDT-NDkr.1.65252Upgrade
0603Y2000471JXTKnowles Syfer00603Y2000471JXT-NDkr.1.31011Upgrade
0603Y2500471JDTKnowles Syfer00603Y2500471JDT-NDkr.1.65252Upgrade
0603Y2500471JXTKnowles Syfer00603Y2500471JXT-NDkr.1.31011Upgrade
0603Y5000471JXTKnowles Syfer00603Y5000471JXT-NDkr.1.31011Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.31011kr.5,240.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.31011
Unit Price with VAT:kr.1.63764