0603Y0630681JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.99092
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.09591
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.72493
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.32208
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.72493
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.32208
Datasheet
680 pF ±5% 63V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0630681JCT

DigiKey Part Number
0603Y0630681JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0630681JCT
Description
CAP CER 680PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±5% 63V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0630681JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0630681FCTKnowles Syfer00603Y0630681FCT-NDkr.3.99092Upgrade
0603Y0630681GCTKnowles Syfer00603Y0630681GCT-NDkr.2.09591Upgrade
0603Y0630681JDTKnowles Syfer00603Y0630681JDT-NDkr.1.72493Similar
0603Y0630681JXTKnowles Syfer00603Y0630681JXT-NDkr.1.32208Similar
0603Y1000681JDTKnowles Syfer00603Y1000681JDT-NDkr.1.72493Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.20948kr.4,837.92
Manufacturers Standard Package
Unit Price without VAT:kr.1.20948
Unit Price with VAT:kr.1.51185