0603Y1000681JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.72493
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.32208
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.72493
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.32208
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.32208
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.32208
Datasheet
680 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y1000681JDT

DigiKey Part Number
0603Y1000681JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y1000681JDT
Description
CAP CER 680PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y1000681JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y2000681JDTKnowles Syfer00603Y2000681JDT-NDkr.1.72493Upgrade
0603Y2000681JXTKnowles Syfer00603Y2000681JXT-NDkr.1.32208Upgrade
0603Y2500681JDTKnowles Syfer00603Y2500681JDT-NDkr.1.72493Upgrade
0603Y2500681JXTKnowles Syfer00603Y2500681JXT-NDkr.1.32208Upgrade
0603Y5000681JXTKnowles Syfer00603Y5000681JXT-NDkr.1.32208Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.72493kr.6,899.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.72493
Unit Price with VAT:kr.2.15616