0603Y0630121GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.48970
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.16850
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.48970
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.57683
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.83768
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.42972
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.83768
Datasheet
120 pF ±2% 63V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0630121GFT

DigiKey Part Number
0603Y0630121GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0630121GFT
Description
CAP CER 120PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 pF ±2% 63V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0630121GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0630121FCTKnowles Syfer00603Y0630121FCT-NDkr.3.48970Upgrade
0603Y0630121FFTKnowles Syfer00603Y0630121FFT-NDkr.4.16850Upgrade
0603Y1000121FCTKnowles Syfer00603Y1000121FCT-NDkr.3.48970Upgrade
0603Y1000121FFTKnowles Syfer00603Y1000121FFT-NDkr.6.57683Upgrade
0603Y1000121GCTKnowles Syfer00603Y1000121GCT-NDkr.1.83768Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.18778kr.8,751.12
Manufacturers Standard Package
Unit Price without VAT:kr.2.18778
Unit Price with VAT:kr.2.73473