Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

0603Y0630121GCT | |
|---|---|
DigiKey Part Number | 0603Y0630121GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0630121GCT |
Description | CAP CER 120PF 63V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 63V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0630121GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0630121FCT | Knowles Syfer | 0 | 0603Y0630121FCT-ND | kr.3.48970 | Upgrade |
| 0603Y0630121FFT | Knowles Syfer | 0 | 0603Y0630121FFT-ND | kr.4.16850 | Upgrade |
| 0603Y1000121FCT | Knowles Syfer | 0 | 0603Y1000121FCT-ND | kr.3.48970 | Upgrade |
| 0603Y1000121FFT | Knowles Syfer | 0 | 0603Y1000121FFT-ND | kr.6.57683 | Upgrade |
| 0603Y1000121GCT | Knowles Syfer | 0 | 0603Y1000121GCT-ND | kr.1.83768 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.83768 | kr.7,350.72 |
| Unit Price without VAT: | kr.1.83768 |
|---|---|
| Unit Price with VAT: | kr.2.29710 |


