0603Y0500273KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.77074
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.40288
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.77074
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.57082
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.87279
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.21895
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.50252
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.87279
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.98013
Datasheet
0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0500273KXT

DigiKey Part Number
0603Y0500273KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0500273KXT
Description
CAP CER 0.027UF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0500273KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0500273JDTKnowles Syfer00603Y0500273JDT-NDkr.2.77074Upgrade
0603Y0500273JXTKnowles Syfer00603Y0500273JXT-NDkr.1.40288Upgrade
0603Y0630273JDTKnowles Syfer00603Y0630273JDT-NDkr.2.77074Upgrade
0603Y0630273JXTKnowles Syfer00603Y0630273JXT-NDkr.1.57082Upgrade
0603Y0630273KDTKnowles Syfer00603Y0630273KDT-NDkr.1.87279Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.14176kr.4,567.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.14176
Unit Price with VAT:kr.1.42720